Part Details for 1550WD by Hammond Manufacturing
Overview of 1550WD by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9189
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 115 Mm, 64 Mm, 55 Mm, Aluminium Alloy Rohs Compliant: Yes |Hammond 1550WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$8.7500 / $11.1500 | Buy Now |
DISTI #
26R3371
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:114.6Mm, External Width - Metric:64Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1550WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$8.7500 / $11.1500 | Buy Now |
DISTI #
HM1212-ND
|
DigiKey | BOX ALUM 4.51"L X 2.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
449 In Stock |
|
$7.9568 / $11.0200 | Buy Now |
DISTI #
546-1550WD
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 4.6x2.1x2.52"Natural RoHS: Compliant | 5 |
|
$7.9500 / $10.1300 | Buy Now |
DISTI #
70165849
|
RS | Enclosure, Diecast Alum, Ip66,Watertight, Unpainted, Screws Incl.,4.51X2.52X2.01In | Hammond Manufacturing 1550WD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $12.6900 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant | 538 Factory Stock |
|
$7.7700 / $40.4000 | Buy Now |
DISTI #
HM-1550WD
|
TME | Enclosure: multipurpose, X: 64mm, Y: 115mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 10 |
|
$7.7300 / $9.9400 | Buy Now |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant | 538 Factory Stock |
|
$7.7700 / $40.4000 | Buy Now |
Part Details for 1550WD
1550WD CAD Models
1550WD Part Data Attributes:
|
1550WD
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WD
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |