-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4012
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59.9Mm, External Width - Metric:55Mm, External Depth - Metric:30.5Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.5000 / $6.4200 | Buy Now |
DISTI #
78R9181
|
Newark | Enclosure, Diecast, Ip54, Instrument, 60 Mm, 55 Mm, 30.1 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$5.7800 / $8.0800 | Buy Now |
DISTI #
HM1204-ND
|
DigiKey | BOX ALUM 2.36"L X 2.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
210 In Stock |
|
$5.1717 / $7.7800 | Buy Now |
DISTI #
546-1550Q
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 2.36x1.1x2.2"Natural RoHS: Compliant | 712 |
|
$5.1700 / $7.7700 | Buy Now |
DISTI #
70165840
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,2.36x2.17x1.02 In, IP54,1550 Series | Hammond Manufacturing 1550Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant | 1165 Factory Stock |
|
$4.9400 / $77.0000 | Buy Now |
DISTI #
73503190
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 43 |
|
$9.3490 / $9.8015 | Buy Now |
DISTI #
77823684
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 19 |
|
$6.9524 | Buy Now |
DISTI #
HM-1550Q
|
TME | Enclosure: multipurpose, X: 55mm, Y: 60mm, Z: 30mm, 1550, aluminium Min Qty: 1 | 19 |
|
$4.5600 / $5.8500 | Buy Now |
|
Powell Electronics | DIECAST BOX 1550 SERIES Min Qty: 1 | 769 |
|
$7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy