Part Details for 1550P by Hammond Manufacturing
Overview of 1550P by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4010
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:80Mm, External Width - Metric:55Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$6.5900 / $9.4200 | Buy Now |
DISTI #
78R9179
|
Newark | Enclosure, Diecast, Ip54, Instrument, 80 Mm, 55 Mm, 25 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.2400 | Buy Now |
DISTI #
HM1202-ND
|
DigiKey | BOX ALUM 3.15"L X 2.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
387 In Stock |
|
$6.0314 / $9.0700 | Buy Now |
DISTI #
546-1550P
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 3.2x.83x2.2" Natural RoHS: Compliant | 34 |
|
$6.0300 / $9.0600 | Buy Now |
DISTI #
70165838
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,3.15x2.17x0.83 In, IP54,1550 Series | Hammond Manufacturing 1550P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3500 / $9.1200 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant | 582 Factory Stock |
|
$5.7600 / $89.8000 | Buy Now |
DISTI #
HM-1550P
|
TME | Enclosure: multipurpose, X: 55mm, Y: 80mm, Z: 25mm, 1550, aluminium Min Qty: 1 | 14 |
|
$4.5800 / $5.8900 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant | 582 Factory Stock |
|
$5.7600 / $89.8000 | Buy Now |
Part Details for 1550P
1550P CAD Models
1550P Part Data Attributes:
|
1550P
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550P
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |