Part Details for 1550NEGASKET by Hammond Manufacturing
Results Overview of 1550NEGASKET by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1550NEGASKET Information
1550NEGASKET by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1550NEGASKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1269
|
Newark | Replacement Gasket Kit, Eva, Gasket/Seal Type:Replacement Gasket Kit, Gasket/Seal Material:Ethylen... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.5800 / $5.5400 | Buy Now |
DISTI #
HM3434-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
546-1550NEGASKET
|
Mouser Electronics | Enclosures, Boxes, & Cases IP66 GasketKit/Pack2 For use with 1550N RoHS: Compliant | 10 |
|
$2.3100 / $5.4200 | Buy Now |
DISTI #
70315334
|
RS | Enclosures, IP66 GasketKit/Pack2 For use with 1550N | Hammond Manufacturing 1550NEGASKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $3.5000 | RFQ |
|
Onlinecomponents.com | gasket RoHS: Compliant | 34 Factory Stock |
|
$2.4600 / $3.6900 | Buy Now |
|
Powell Electronics | EVA GASKET Min Qty: 1 | 22 |
|
$3.4900 | Buy Now |
|
Master Electronics | gasket RoHS: Compliant | 34 Factory Stock |
|
$2.4600 / $3.6900 | Buy Now |