Part Details for 1550M by Hammond Manufacturing
Overview of 1550M by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5474
|
Newark | Enclosure, Instrument, Aluminum Alloy, Ip54, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:119.4Mm, External Width - Metric:100.4Mm, External Depth - Metric:31.2Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1550M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$9.7800 / $12.5200 | Buy Now |
DISTI #
78R9175
|
Newark | Enclosure, Diecast, Ip54, Instrument, 120.4 Mm, 100.4 Mm, 35.4 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$9.7800 / $12.5200 | Buy Now |
DISTI #
HM1198-ND
|
DigiKey | BOX ALUM 4.74"L X 3.95"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$8.7052 / $12.0500 | Buy Now |
DISTI #
546-1550M
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.8x1.3x3.95"Natural RoHS: Compliant | 92 |
|
$8.9000 / $11.3800 | Buy Now |
DISTI #
70165868
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,4.74x3.95x1.23 In, IP54,1550 Series | Hammond Manufacturing 1550M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3400 / $12.3500 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant |
3 In Stock 69 Factory Stock |
|
$8.0800 / $41.9900 | Buy Now |
DISTI #
HM-1550M
|
TME | Enclosure: multipurpose, X: 100mm, Y: 120mm, Z: 35mm, 1550, aluminium Min Qty: 1 | 26 |
|
$8.6300 / $11.0800 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant |
3 In Stock 69 Factory Stock |
|
$8.0800 / $41.9900 | Buy Now |
Part Details for 1550M
1550M CAD Models
1550M Part Data Attributes:
|
1550M
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550M
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |