Part Details for 1550LEGASKET by Hammond Manufacturing
Overview of 1550LEGASKET by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550LEGASKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0150
|
Newark | Replacement Gasket Kit, Eva, Gasket/Seal Type:Replacement Gasket Kit, Gasket/Seal Material:Ethylene Vinyl Acetate, Gasket/Seal Length:165Mm, Product Range:1550 Series Rohs Compliant: Yes |Hammond 1550LEGASKET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$2.2500 / $3.4200 | Buy Now |
DISTI #
HM3429-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
135 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
546-1550LEGASKET
|
Mouser Electronics | Enclosures, Boxes, & Cases IP66 GasketKit/Pack2 For use with 1550L RoHS: Compliant | 20 |
|
$1.8800 / $3.4100 | Buy Now |
DISTI #
70315329
|
RS | IP66 Gasket For 1550L Enclosure | Hammond Manufacturing 1550LEGASKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $3.8700 | RFQ |
|
Onlinecomponents.com | gasket RoHS: Compliant |
95 In Stock 131 Factory Stock |
|
$1.6200 / $8.4300 | Buy Now |
|
Master Electronics | gasket RoHS: Compliant |
95 In Stock 131 Factory Stock |
|
$1.6200 / $8.4300 | Buy Now |