Part Details for 1550LBK by Hammond Manufacturing
Overview of 1550LBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550LBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8792
|
Newark | Enclosure, Diecast, Ip54, Instrument, 165 Mm, 127 Mm, 76.5 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1550LBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.8400 / $24.9900 | Buy Now |
DISTI #
05T6381
|
Newark | Enclosure, Multipurpose, Alum, Blk, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:76.5Mm, External Width - Metric:127.4Mm, External Depth - Metric:165Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1550LBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $24.9900 | Buy Now |
DISTI #
HM3428-ND
|
DigiKey | BOX ALUM BLACK 6.51"L X 5.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$18.3820 / $24.0400 | Buy Now |
DISTI #
546-1550LBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 6.51x2.9x5.02" Black RoHS: Compliant | 4 |
|
$18.8000 / $24.5300 | Buy Now |
DISTI #
70166118
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,6.512x5.016x3.016 In, IP54,1550 Series | Hammond Manufacturing 1550LBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6200 / $24.8500 | RFQ |
|
Onlinecomponents.com | black diecast enclosure RoHS: Compliant | 0 |
|
$17.5000 / $24.5600 | Buy Now |
DISTI #
HM-1550LBK
|
TME | Enclosure: multipurpose, X: 127mm, Y: 165mm, Z: 77mm, 1550, aluminium Min Qty: 1 | 19 |
|
$18.6800 / $24.0200 | Buy Now |