Part Details for 1550F by Hammond Manufacturing
Overview of 1550F by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2479
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:105Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$19.2900 / $24.3000 | Buy Now |
DISTI #
78R9165
|
Newark | Enclosure, Diecast, Ip54, Instrument, 171 Mm, 121 Mm, 105 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $23.6300 | Buy Now |
DISTI #
HM1188-ND
|
DigiKey | BOX ALUM 6.73"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.5572 / $23.3700 | Buy Now |
DISTI #
546-1550F
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 6.8x3.98x4.8"Natural RoHS: Compliant | 82 |
|
$18.5500 / $23.3700 | Buy Now |
DISTI #
70165858
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,6.73x4.76x3.98 In, IP54,1550 Series | Hammond Manufacturing 1550F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3300 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant |
5 In Stock 297 Factory Stock |
|
$17.0100 / $23.8800 | Buy Now |
DISTI #
HM-1550F
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 105mm, 1550, natural Min Qty: 1 | 3 |
|
$15.7200 / $20.2100 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant |
5 In Stock 297 Factory Stock |
|
$17.0100 / $23.8800 | Buy Now |