Part Details for 1550E by Hammond Manufacturing
Overview of 1550E by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3909
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:55Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$14.8500 / $18.3400 | Buy Now |
DISTI #
78R9163
|
Newark | Enclosure, Diecast, Ip54, Instrument, 171 Mm, 121 Mm, 55 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$14.8500 / $18.3400 | Buy Now |
DISTI #
HM1186-ND
|
DigiKey | BOX ALUM 6.73"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$14.2895 / $17.9900 | Buy Now |
DISTI #
546-1550E
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 6.8x2.1x4.8" Natural RoHS: Compliant | 56 |
|
$14.2800 / $17.6300 | Buy Now |
DISTI #
70165856
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,6.73x4.76x2.01 In, IP54,1550 Series | Hammond Manufacturing 1550E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4800 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant |
3 In Stock 140 Factory Stock |
|
$13.1000 / $18.3900 | Buy Now |
DISTI #
HM-1550E
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 10 |
|
$11.9000 / $15.3800 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant |
3 In Stock 140 Factory Stock |
|
$13.1000 / $18.3900 | Buy Now |
Part Details for 1550E
1550E CAD Models
1550E Part Data Attributes:
|
1550E
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550E
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |