Part Details for 1550C by Hammond Manufacturing
Overview of 1550C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9159
|
Newark | Enclosure, Diecast, Ip54, Instrument, 55 Mm, 90 Mm, 115 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$9.8000 / $11.8100 | Buy Now |
DISTI #
51R4009
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55.1Mm, External Width - Metric:90Mm, External Depth - Metric:115Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1567 |
|
$9.8000 / $11.8100 | Buy Now |
DISTI #
HM1182-ND
|
DigiKey | BOX ALUM 4.53"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
160 In Stock |
|
$8.9153 / $12.3400 | Buy Now |
DISTI #
546-1550C
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.53x2.1x3.6"Natural RoHS: Compliant | 229 |
|
$9.0800 / $11.1900 | Buy Now |
DISTI #
70165834
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,4.53x3.54x2.01 In, IP54,1550 Series | Hammond Manufacturing 1550C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.8500 / $11.4900 | Buy Now |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant | 1567 Factory Stock |
|
$8.7100 / $45.2700 | Buy Now |
DISTI #
HM-1550C
|
TME | Enclosure: multipurpose, X: 90mm, Y: 115mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 136 |
|
$7.6600 / $9.8600 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant | 1567 Factory Stock |
|
$8.7100 / $45.2700 | Buy Now |