Part Details for 1550AG by Davies Molding LLC
Overview of 1550AG by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6834
|
Newark | Knob, Pointer Bar Skirted, 30.23Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Pointer Bar Skirted With Indicator Line, Knob Diameter:30.23Mm, Product Range:1550 Series Rohs Compliant: Yes |Davies Molding 1550AG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
1722-1139-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1300 In Stock |
|
$1.6111 / $2.4800 | Buy Now |
DISTI #
5164-1550AG
|
Mouser Electronics | Knobs & Dials 1 1/8"D X 5/8"H RoHS: Compliant | 253 |
|
$1.6200 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 1.19"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1102 In Stock 3 On Order |
|
$1.2500 / $5.9100 | Buy Now |
|
Master Electronics | 1.19"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1102 In Stock 3 On Order |
|
$1.2500 / $5.9100 | Buy Now |