Part Details for 1550AG (ALTERNATE: 1550AG) by Davies Molding LLC
Overview of 1550AG (ALTERNATE: 1550AG) by Davies Molding LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550AG (ALTERNATE: 1550AG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097812
|
RS | Knob, Phenolic,1/4" (6mm) Dia Shaft,7/16" (11mm) Hgt,1.125" (29mm) Dia,8-32 Screw | Davies Molding 1550AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$2.2100 / $2.4800 | Buy Now |