Part Details for 1550A by Hammond Manufacturing
Overview of 1550A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4005
|
Newark | Enclosure, Instrument, Aluminium Alloy, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:88.9Mm, External Width - Metric:35Mm, External Depth - Metric:30Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1550A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$5.8900 / $8.0400 | Buy Now |
DISTI #
78R9156
|
Newark | Enclosure, Diecast, Ip54, Instrument, 89 Mm, 35 Mm, 30 Mm, Aluminium Alloy, Unfinished Rohs Compliant: Yes |Hammond 1550A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $6.5100 | Buy Now |
DISTI #
HM1178-ND
|
DigiKey | BOX ALUM 3.50"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2657 / $7.9200 | Buy Now |
DISTI #
546-1550A
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 3.5x1.1x1.4" Natural RoHS: Compliant | 53 |
|
$5.2600 / $7.5600 | Buy Now |
DISTI #
70165830
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,3.5x1.38x1.02 In, IP54,1550 Series | Hammond Manufacturing 1550A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.7500 / $7.6600 | Buy Now |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant | 239 Factory Stock |
|
$5.0300 / $78.4000 | Buy Now |
DISTI #
HM-1550A
|
TME | Enclosure: multipurpose, X: 35mm, Y: 89mm, Z: 30mm, 1550, aluminium Min Qty: 1 | 7 |
|
$4.5400 / $5.8200 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant | 239 Factory Stock |
|
$5.0300 / $78.4000 | Buy Now |
Part Details for 1550A
1550A CAD Models
1550A Part Data Attributes:
|
1550A
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550A
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |