Part Details for 15509319 by Aptiv PLC
Overview of 15509319 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15509319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8912
|
Newark | Housing Conn, Plug, 4Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Plug, No. Of Positions:4Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filledrohs Compliant: Yes |Aptiv/delphi 15509319 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.6540 | Buy Now |
DISTI #
829-15509319
|
Mouser Electronics | Automotive Connectors 4 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant | 1865 |
|
$0.5040 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Connector - 4 Contact - Male - OCS 1.5 Unsealed RoHS: Compliant | 0 |
|
$0.3340 / $0.3918 | Buy Now |
DISTI #
15509319
|
TTI | Automotive Connectors 4 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.3230 | Buy Now |
DISTI #
15509319
|
Avnet Abacus | 4W M UnSLD 1.5 OCS ASM (Alt: 15509319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |