Part Details for 1550902 by Phoenix Contact
Overview of 1550902 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1550902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550902-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2000 | Buy Now |
DISTI #
651-1550902
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 2.0-9 50/M 8FR RoHS: Compliant | 0 |
|
$40.8000 / $43.2000 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on Socket angled M8 - cable length: 2 m RoHS: Compliant | 0 |
|
$36.0200 / $45.7600 | Buy Now |
DISTI #
000000000002966519
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 2.0-9 50/M 8FR Min Qty: 1 | 0 |
|
$43.7500 / $48.9900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on Socket angled M8 - cable length: 2 m RoHS: Compliant | 0 |
|
$36.0200 / $45.7600 | Buy Now |
Part Details for 1550902
1550902 CAD Models
1550902 Part Data Attributes:
|
1550902
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550902
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |