Part Details for 1550850 by Phoenix Contact
Overview of 1550850 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550850-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2000 | Buy Now |
DISTI #
651-1550850
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 2,0-950 RoHS: Compliant | 0 |
|
$40.8000 / $43.2000 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$36.0200 / $45.7600 | Buy Now |
DISTI #
000000000002966515
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 2,0-950 Min Qty: 1 | 0 |
|
$43.7500 / $48.9900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 2500 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$36.0200 / $45.7600 | Buy Now |
Part Details for 1550850
1550850 CAD Models
1550850 Part Data Attributes:
|
1550850
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550850
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |