Part Details for 1550698 by Phoenix Contact
Overview of 1550698 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550698-ND
|
DigiKey | CABLE 8COND 24AWG BLACK 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$334.7780 / $363.8900 | Buy Now |
DISTI #
651-1550698
|
Mouser Electronics | Multi-Conductor Cables SAC-8P-100.0- PVC/0,25 RoHS: Compliant | 1 |
|
$334.7700 / $350.3800 | Buy Now |
|
Onlinecomponents.com | Cable ring - PVC - black - 8-pos. - conductor colors: white / brown / green / yellow / gray / pink / blue / red - cable length: 100 m RoHS: Compliant | 0 |
|
$307.1600 / $340.0300 | Buy Now |
DISTI #
000000000003138594
|
Sager | Multi-Conductor Cables SAC-8P-100.0- PVC/0,25 Min Qty: 1 | 0 |
|
$368.5100 / $396.8600 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 800 |
|
RFQ | |
|
Master Electronics | Cable ring - PVC - black - 8-pos. - conductor colors: white / brown / green / yellow / gray / pink / blue / red - cable length: 100 m RoHS: Compliant | 0 |
|
$307.1600 / $340.0300 | Buy Now |
Part Details for 1550698
1550698 CAD Models
1550698 Part Data Attributes:
|
1550698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550698
Phoenix Contact
CABLE 8COND 24AWG BLACK 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.079 Ω | |
Shielding | YES | |
Stranding | 14X0.15 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |