Part Details for 1550656 by Phoenix Contact
Overview of 1550656 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550656-ND
|
DigiKey | CABLE 3COND 22AWG BLK SHLD 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.7200 | Buy Now |
DISTI #
651-1550656
|
Mouser Electronics | Multi-Conductor Cables SAC-3P-100.0-PV C/SH-0,34 RoHS: Compliant | 0 |
|
$241.5200 / $259.3300 | Order Now |
|
Onlinecomponents.com | Cable ring - PVC - black - 3-pos. - conductor colors: Brown / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$219.8700 / $242.7000 | Buy Now |
DISTI #
000000000002966513
|
Sager | Multi-Conductor Cables SAC-3P-100.0-PV C/SH-0,34 Min Qty: 1 | 0 |
|
$263.0200 / $283.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 1500 |
|
RFQ | |
|
Master Electronics | Cable ring - PVC - black - 3-pos. - conductor colors: Brown / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$219.8700 / $242.7000 | Buy Now |
Part Details for 1550656
1550656 CAD Models
1550656 Part Data Attributes:
|
1550656
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550656
Phoenix Contact
CABLE 3COND 22AWG SHLD 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |