Part Details for 1550614 by Phoenix Contact
Overview of 1550614 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1550614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550614-ND
|
DigiKey | CABLE 6COND 24AWG BLACK 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.7600 | Buy Now |
DISTI #
651-1550614
|
Mouser Electronics | Multi-Conductor Cables SAC-6P-100.0-PU R/0,25 RoHS: Compliant | 0 |
|
$439.3800 / $441.8100 | Order Now |
|
Onlinecomponents.com | Cable ring - halogen-free PUR - black - 6-pos. - conductor colors: brown / white / blue / black /gray / pink - cable length: 100 m RoHS: Compliant | 0 |
|
$389.2100 / $423.3600 | Buy Now |
DISTI #
000000000002431133
|
Sager | Multi-Conductor Cables SAC-6P-100.0-PU R/0,25 Min Qty: 1 | 0 |
|
$465.6000 / $482.8300 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 2200 |
|
RFQ | |
|
Master Electronics | Cable ring - halogen-free PUR - black - 6-pos. - conductor colors: brown / white / blue / black /gray / pink - cable length: 100 m RoHS: Compliant | 0 |
|
$389.2100 / $423.3600 | Buy Now |
Part Details for 1550614
1550614 CAD Models
1550614 Part Data Attributes:
|
1550614
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550614
Phoenix Contact
CABLE 6COND 24AWG BLACK 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |