Part Details for 1550550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1550550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1284
|
Newark | Remote I/O Fieldbus Coupler, Ethernet/Ip, No. Of Analog Inputs:-, No. Of Analog Outputs:-, Product Range:-, Current Rating:10A, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc Rohs Compliant: Yes |Weidmuller 1550550000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$473.1400 / $531.0700 | Buy Now |
DISTI #
281-1550550000-ND
|
DigiKey | REMOTE I/O FIELDBUS COUPLER, IP2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$471.3650 / $487.6200 | Buy Now |
DISTI #
1550550000
|
Avnet Americas | Remote I/O Fieldbus Coupler IP20 24VDC 100mA - Bulk (Alt: 1550550000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62AK1284
|
Avnet Americas | Remote I/O Fieldbus Coupler IP20 24VDC 100mA - Bulk (Alt: 62AK1284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$465.8600 / $522.9000 | Buy Now |
DISTI #
470-1550550000
|
Mouser Electronics | Ethernet Modules UR20-FBC-EIP-V2 RoHS: Compliant | 5 |
|
$416.0500 / $432.3100 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, Ethernet, EtherNet/IP RoHS: Compliant |
3 In Stock 729 Factory Stock |
|
$434.5100 / $459.9000 | Buy Now |
|
Master Electronics | U-Remote I/O fieldbus coupler, IP20, Ethernet, EtherNet/IP RoHS: Compliant |
3 In Stock 729 Factory Stock |
|
$434.5100 / $459.9000 | Buy Now |