Part Details for 15503 by Merlin Gerin
Overview of 15503 by Merlin Gerin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-503003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 3 Positions ,2.54mm (0.100in) Pitch. | |
69155-030LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 30 Positions, 2.54mm (0.100in) Pitch |