Part Details for 155000-5667 by ITT Interconnect Solutions
Overview of 155000-5667 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5667RBRMZ-1 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBCPZ-REEL7 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBRMZ-1REEL7 | Analog Devices | Dual 5V 16bit I2C DAC with ref |
Price & Stock for 155000-5667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3400 / $201.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.3400 / $201.5200 | Buy Now |