Part Details for 1550 by B&K Precision Corporation
Overview of 1550 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2069
|
Newark | Power Supply, Dc, 36V, 108W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:3A, Power Rating:108W, Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision 1550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$209.0000 | Buy Now |
DISTI #
BK1550-ND
|
DigiKey | PWR SUPPLY OUTPUT 36V 0-3A W/USB Min Qty: 1 Lead time: 20 Weeks Container: Box |
219 In Stock |
|
$209.0000 | Buy Now |
DISTI #
615-1550
|
Mouser Electronics | Bench Top Power Supplies DC Pwr Supply w/USB Charger Outp 1-36V, 0-3A RoHS: Compliant | 22 |
|
$209.0000 | Buy Now |
DISTI #
70146214
|
RS | DC Power Supply with USB Charger Output1-30V, 0-3.3A, 1500 Series | B&K Precision 1550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0000 | RFQ |
|
Onlinecomponents.com | DC Power Supply w/USB Charger Outp.1-36V, 0-3A, 110VAC ver |
24 In Stock |
|
$261.2500 | Buy Now |
|
Master Electronics | DC Power Supply w/USB Charger Outp.1-36V, 0-3A, 110VAC ver |
24 In Stock |
|
$261.2500 | Buy Now |
DISTI #
18332.1
|
TestEquity LLC | B&K Precision 1550 DC Power Supply w/ USB Charge Port, Single Output, 1-36 V, 3 A, 108 W, 120 VAC, Value Series | 17 |
|
$209.0000 | Buy Now |