Part Details for 1550-YL005 by Alpha Wire
Overview of 1550-YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock |
|
$29.8100 / $38.3400 | Buy Now |
DISTI #
1550-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, yellow, 1kV, 30.5m Min Qty: 1 | 8 |
|
$17.7200 / $25.9800 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock |
|
$29.8100 / $38.3400 | Buy Now |