Part Details for 1550-S by Brady Worldwide Inc
Overview of 1550-S by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1772
|
Newark | B946 N&l Blk/Yel 1550-S/Card Of 6 Labels |Brady 1550-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
2267-1550-S-ND
|
DigiKey | B946 N&L BLK/YEL 1550-S Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$7.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.2900 / $7.5900 | Buy Now |