Part Details for 1550-BL005 by Alpha Wire
Overview of 1550-BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.5mm Tinned Copper - Blue - 1000VAC - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$29.8100 / $38.3400 | Buy Now |
DISTI #
1550-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 14 |
|
$17.7200 / $25.9800 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.5mm Tinned Copper - Blue - 1000VAC - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$29.8100 / $38.3400 | Buy Now |