Part Details for 1550 WY001 by Alpha Wire
Overview of 1550 WY001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550 WY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6699
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, White/Yellow, Jacket Material:Pvc, Jacket Color:White, Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 1550 WY001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$206.8100 / $208.9200 | Buy Now |
DISTI #
1550WY001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/YEL 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
3 In Stock |
|
$149.4488 / $218.4200 | Buy Now |
DISTI #
602-1550-1000-14
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$149.4400 / $208.5300 | Order Now |
DISTI #
73558495
|
RS | Hook-Up Wire, TC,24 AWG,7x32,White/Yellow PVC insulated,1000V | Alpha Wire 1550 WY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$199.7200 / $226.9600 | RFQ |