Part Details for 1550 WR005 by Alpha Wire
Overview of 1550 WR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550 WR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6678
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White/Red, Jacket Material:Pvc, Jacket Color:White, Red, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1550 WR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$40.3900 / $61.7400 | Buy Now |
DISTI #
1550WR005-ND
|
DigiKey | HOOK-UP STRND 24AWG W/R 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$38.1729 / $55.3600 | Buy Now |
DISTI #
602-1550-100-12
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/RED RoHS: Compliant | 0 |
|
$38.1700 / $55.3500 | Order Now |
DISTI #
73558490
|
RS | Hook-Up Wire, TC,24 AWG,7x32,White/Red PVC insulated,1000V | Alpha Wire 1550 WR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$44.5100 / $52.3600 | RFQ |