Part Details for 1550 BK005 by Alpha Wire
Overview of 1550 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6668
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Black, 1Kv, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1550 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$40.3900 / $61.7400 | Buy Now |
DISTI #
1550BK005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
20 In Stock |
|
$38.1729 / $55.3600 | Buy Now |
DISTI #
602-1550-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK RoHS: Compliant | 20 |
|
$38.1700 / $55.3500 | Buy Now |
DISTI #
70136202
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.059 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1550 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$47.8900 / $55.3600 | Buy Now |
DISTI #
1550-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 21 |
|
$17.7200 / $25.9800 | Buy Now |
Part Details for 1550 BK005
1550 BK005 CAD Models
1550 BK005 Part Data Attributes:
|
1550 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1550 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |