Part Details for 155 by Keystone Electronics Corp
Overview of 155 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7355
|
Newark | Battery Holder, N Size, Thd, Battery Sizes Accepted:N, No. Of Batteries:2, Product Range:- Rohs Compliant: Yes |Keystone 155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$3.8000 / $4.4900 | Buy Now |
DISTI #
36-155-ND
|
DigiKey | BATT HOLDER N 2 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
434 In Stock |
|
$4.5154 / $7.5300 | Buy Now |
DISTI #
534-155
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER "N" 2 CELL RoHS: Compliant | 9 |
|
$4.2100 / $7.5200 | Buy Now |
DISTI #
71135157
|
RS | Aluminum Battery Holder, 2 N or A23 Cell Holder, Solder Lug | Keystone Electronics 155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $7.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.9600 | Buy Now |
|
Onlinecomponents.com | Battery Holders 2-Cell NBattery Size RoHS: Compliant |
31 In Stock |
|
$1.9100 / $13.4500 | Buy Now |
DISTI #
31346282
|
Verical | Battery Holder 2 Cells N Size Aluminum RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 59 |
|
$6.5093 / $7.0709 | Buy Now |
DISTI #
000000000000357721
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER N 2 CELL Min Qty: 500 | 0 |
|
$3.9500 | Buy Now |