-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0601
|
Newark | Pressure Sensor, Gauge, 100Psi, Voltage Rohs Compliant: Yes |Te Connectivity 154N-100G-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$166.0500 / $206.7700 | Buy Now |
DISTI #
223-1392-5-ND
|
DigiKey | SENSOR 100PSIG 0.1V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2 In Stock |
|
$128.5500 / $191.0100 | Buy Now |
DISTI #
154N-100G-RT
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge - Rail/Tube (Alt: 154N-100G-RT) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$123.4080 / $125.3363 | Buy Now |
DISTI #
824-154N-100G-RT
|
Mouser Electronics | Industrial Pressure Sensors 0-100psig 0-100mV Ribbon Cable Tube | 0 |
|
$128.5500 | Order Now |
DISTI #
71023285
|
RS | Sensor, NISO, LP, GAUGE, RIBBON CABLE/TUBE, Pressure, 154N-100G-RT | TE Connectivity 154N-100G-RT RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$175.3800 | RFQ |
|
Future Electronics | 100 PSIG RIBBON CABLE TUBE MV SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$131.0700 | Buy Now |
|
Future Electronics | 100 PSIG RIBBON CABLE TUBE MV SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$134.9800 | Buy Now |
|
Future Electronics | 100 PSIG RIBBON CABLE TUBE MV SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$134.5400 / $141.2700 | Buy Now |
DISTI #
TSS154N-100G-RT
|
Heilind Electronics | NISO,LP,GAGE,RIBBON CABLE/TUBE | Americas - 12 in Stock |
|
$148.0896 / $150.0908 | Buy Now |
|
Onlinecomponents.com | 100 PSIG RIBBON CABLE TUBE MV SENSOR RoHS: Compliant |
39 Partner Stock |
|
$131.6900 / $387.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154N-100G-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-100G-RT
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |