Part Details for 154N-015G-UT by TE Connectivity
Overview of 154N-015G-UT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM74LS154N | Rochester Electronics LLC | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLB | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 154N-015G-UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-154N-015G-UT-ND
|
DigiKey | NISO,LP,GAGE,UNCOMP,TUBE Min Qty: 60 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4280 | Buy Now |
DISTI #
154N-015G-UT
|
Avnet Americas | NISO,LP,GAGE,UNCOMP,TUBE - Bulk (Alt: 154N-015G-UT) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$102.7000 | Buy Now |
DISTI #
TSS154N-015G-UT
|
Heilind Electronics | NISO,LP,GAGE,UNCOMP,TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,GAGE,UNCOMP,TUBE RoHS: Compliant | 0 |
|
$111.7800 / $314.2400 | Buy Now |
DISTI #
TSS154N-015G-UT
|
Interstate Connecting Components | NISO,LP,GAGE,UNCOMP,TUBE | 0 |
|
Buy Now | |
DISTI #
000000000007150057
|
Sager | TE Connectivity PRESS-NEW ISO Min Qty: 60 | 0 |
|
$116.3900 | Buy Now |
|
Master Electronics | NISO,LP,GAGE,UNCOMP,TUBE RoHS: Compliant | 0 |
|
$111.7800 / $314.2400 | Buy Now |
Part Details for 154N-015G-UT
154N-015G-UT CAD Models
154N-015G-UT Part Data Attributes
|
154N-015G-UT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-015G-UT
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |