-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4546
|
Newark | 15 Psig Ribbon Cable Mv Pressure Sensor |Te Connectivity 154N-015G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7700 / $158.3600 | Buy Now |
DISTI #
2266-154N-015G-R-ND
|
DigiKey | SENSOR 15PSIG 0.1V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$216.8800 / $274.1800 | Buy Now |
DISTI #
223-1382-5-ND
|
DigiKey | SENSOR 15PSIG 0.1V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1 In Stock |
|
$128.5500 | Buy Now |
DISTI #
154N-015G-R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 15Psi Gauge - Rail/Tube (Alt: 154N-015G-R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$121.3512 / $146.0328 | Buy Now |
DISTI #
824-154N-015G-R
|
Mouser Electronics | Industrial Pressure Sensors 0-15psig 0-100mV Ribbon Cable | 0 |
|
$141.4000 | Order Now |
DISTI #
71023275
|
RS | Sensor, NISO, LP, GAUGE, RIBBON CABLE, Pressure, 154N-015G-R | TE Connectivity 154N-015G-R RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$175.3800 | RFQ |
|
Future Electronics | 15 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$140.0200 | Buy Now |
|
Future Electronics | 15 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$140.0200 | Buy Now |
|
Future Electronics | 15 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$126.0300 / $132.3400 | Buy Now |
DISTI #
TSS154N-015G-R
|
Heilind Electronics | NISO,LP,GAGE,RIBBON CABLE | Americas - 10 in Stock |
|
$148.0896 / $150.0908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154N-015G-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-015G-R
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |