Part Details for 154BSD150PG-3AKC by TE Connectivity
Overview of 154BSD150PG-3AKC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA673AKCTZ-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, TO-92(1), / | |
2SC1213AKCTZ-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, TO-92(1), / |
Price & Stock for 154BSD150PG-3AKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-154BSD150PG-3AKC
|
Mouser Electronics | Industrial Pressure Sensors 150PSIG DIGI PRESSURE SENSOR | 0 |
|
$57.1100 / $58.9200 | Order Now |
Part Details for 154BSD150PG-3AKC
154BSD150PG-3AKC CAD Models
154BSD150PG-3AKC Part Data Attributes
|
154BSD150PG-3AKC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154BSD150PG-3AKC
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.945 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | O-RING MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CIRCULAR | |
Port Type | HOLE | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |