-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4534
|
Newark | Pressure Sensor, piezoresistive |Te Connectivity 154BC-T-028BA-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.7200 / $218.5800 | Buy Now |
DISTI #
2266-154BC-T-028BA-C-ND
|
DigiKey | SENSOR 406.11PSIA 0.1V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$228.4400 / $247.0800 | Buy Now |
DISTI #
223-1370-5-ND
|
DigiKey | SENSOR 406.11PSIA 0.1V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2 In Stock |
|
$145.7075 / $158.9500 | Buy Now |
DISTI #
154BC-T-028BA-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0bar to 28bar Absolute - Rail/Tube (Alt: 154BC-T-028BA-C) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023260
|
RS | Sensor, NISO, ASTM, ABS, CBL W/CONN, Pressure, 154BC-T-028BA-C | TE Connectivity 154BC-T-028BA-C RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$148.8000 | RFQ |
DISTI #
TSS154BC-T-028BA-C
|
Heilind Electronics | NISO,ASTM,ABS,CBL W/CONN | Americas - 12 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 28 BAR TI ABSOLUTE MV PRESSURE SENSOR |
14 Partner Stock |
|
$146.3200 / $162.9500 | Buy Now |
DISTI #
TSS154BC-T-028BA-C
|
Interstate Connecting Components | NISO,ASTM,ABS,CBL W/CONN | 4 |
|
Buy Now | |
DISTI #
TE Connectivity 154BC-T-028BA-C
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTI | 6 |
|
Buy Now | |
|
Master Electronics | 28 BAR TI ABSOLUTE MV PRESSURE SENSOR |
14 Partner Stock |
|
$146.3200 / $162.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154BC-T-028BA-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154BC-T-028BA-C
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |