-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4530
|
Newark | Pressure Sensor, piezoresistive |Te Connectivity 154BC-S-028BA-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1100 / $78.1800 | Buy Now |
DISTI #
223-1366-5-ND
|
DigiKey | SENSOR 406.11PSIA 0.1V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10 In Stock |
|
$45.9625 / $49.6000 | Buy Now |
DISTI #
2266-154BC-S-028BA-C-ND
|
DigiKey | SENSOR 406.11PSIA 0.1V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
154BC-S-028BA-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0bar to 28bar Absolute - Rail/Tube (Alt: 154BC-S-028BA-C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023256
|
RS | Sensor, NISO,316L, ABS, CBL W/CONN, Pressure, 154BC-S-028BA-C | TE Connectivity 154BC-S-028BA-C RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$52.1100 | RFQ |
DISTI #
TSS154BC-S-028BA-C
|
Heilind Electronics | NISO,316L,ABS,CBL W/CONN | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 28 BAR ABSOLUTE MV PRESSURE SENSOR |
10 Partner Stock |
|
$51.2900 / $57.1100 | Buy Now |
DISTI #
TSS154BC-S-028BA-C
|
Interstate Connecting Components | NISO,316L,ABS,CBL W/CONN | 5 |
|
Buy Now | |
DISTI #
TE Connectivity 154BC-S-028BA-C
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTI | 48 |
|
Buy Now | |
|
Master Electronics | 28 BAR ABSOLUTE MV PRESSURE SENSOR |
10 Partner Stock |
|
$51.2900 / $57.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154BC-S-028BA-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154BC-S-028BA-C
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |