Part Details for 154FPL202KB5FT by Illinois Capacitor Inc
Overview of 154FPL202KB5FT by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 154FPL202KB5FT
154FPL202KB5FT CAD Models
154FPL202KB5FT Part Data Attributes
|
154FPL202KB5FT
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
154FPL202KB5FT
Illinois Capacitor Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.15uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for 154FPL202KB5FT
This table gives cross-reference parts and alternative options found for 154FPL202KB5FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 154FPL202KB5FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
154FPL202KB5MTL | Illinois Capacitor Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.15uF, CHASSIS MOUNT, ROHS COMPLIANT | 154FPL202KB5FT vs 154FPL202KB5MTL |
154FPL202KB5STL | Illinois Capacitor Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.15uF, CHASSIS MOUNT, ROHS COMPLIANT | 154FPL202KB5FT vs 154FPL202KB5STL |
154PMB202KCP2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, Chassis Mount, | 154FPL202KB5FT vs 154PMB202KCP2 |
154FPL202KB52P | Illinois Capacitor Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.15uF, CHASSIS MOUNT, ROHS COMPLIANT | 154FPL202KB5FT vs 154FPL202KB52P |