Part Details for 15495959 by Aptiv PLC
Overview of 15495959 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 15495959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15495959
|
Mouser Electronics | Automotive Connectors CLIP RoHS: Compliant | 5371 |
|
$1.9400 / $3.4700 | Buy Now |
DISTI #
15495959
|
TTI | Automotive Connectors CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Each |
Americas - 7000 In Stock |
|
$0.6090 | Buy Now |
DISTI #
15495959-B
|
TTI | Automotive Connectors CLIP MOUNTING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4000 In Stock |
|
$1.2200 | Buy Now |
|
Ameya Holding Limited | 3500 |
|
RFQ | ||
DISTI #
15495959
|
Avnet Abacus | Connector Accessories Connector Attachment Clip Carbon Steel (Alt: 15495959) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |