Part Details for 15494608 by Aptiv PLC
Results Overview of 15494608 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15494608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15494608
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY COMB 96 RED RoHS: Not Compliant | 8980 |
|
$0.7260 / $1.2900 | Buy Now |
DISTI #
E02:0323_16260462
|
Arrow Electronics | Connector Accessories Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Europe - 1174 |
|
$0.0705 | Buy Now |
DISTI #
76839437
|
Verical | Connector Accessories Lock RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2402 | Americas - 1120 |
|
$0.0708 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 301 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
15494608
|
TTI | Automotive Connectors LOCK SECONDARY COMB 96 RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 5000 In Stock |
|
$0.2270 | Buy Now |
DISTI #
15494608-B
|
TTI | Automotive Connectors TPA SECONDARY COMB LOCK 96W RED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.4540 | Buy Now |
DISTI #
15494608
|
Avnet Abacus | (Alt: 15494608) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |