Part Details for 15492542 by Aptiv PLC
Overview of 15492542 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 15492542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15492542
|
Mouser Electronics | Automotive Connectors 30 Way F M/P 150 Sealed RoHS: Compliant | 636 |
|
$35.5800 / $63.5400 | Buy Now |
DISTI #
15492542-B
|
TTI | Automotive Connectors CON MP 150 30W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 40 In Stock |
|
$22.2400 | Buy Now |
DISTI #
15492542
|
TTI | Automotive Connectors 30 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 325 Container: Each | Americas - 0 |
|
$11.1200 | Buy Now |
Part Details for 15492542
15492542 CAD Models
15492542 Part Data Attributes:
|
15492542
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15492542
Aptiv PLC
Combination Line Connector, 30 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACT: 12047680, SHROUDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12034395 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |