Part Details for 15491547 by Aptiv PLC
Overview of 15491547 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15491547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15491547
|
Mouser Electronics | Automotive Connectors 3 Way F GT 150 Sealed RoHS: Compliant | 3343 |
|
$1.5900 / $4.1900 | Buy Now |
DISTI #
15491547-B
|
TTI | Automotive Connectors CONN GT 150 3W FEMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.4700 | Buy Now |
DISTI #
15491547
|
TTI | Automotive Connectors 3 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 24000 In Stock |
|
$0.7340 | Buy Now |
|
Ameya Holding Limited | 6485 |
|
RFQ |
Part Details for 15491547
15491547 CAD Models
15491547 Part Data Attributes:
|
15491547
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15491547
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.206 inch | |
Body Length | 0.775 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |