Part Details for 1549 by Arrow Hart
Overview of 1549 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422095
|
RS | Conn Ins 15A 250V 2P3W Str YL | Arrow Hart 1549 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8200 / $39.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.4600 / $66.0800 | Buy Now |