Part Details for 154897-3 by TE Connectivity
Overview of 154897-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 154897-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7147
|
Newark | .375 Series Flag Faston Receptacle |Amp Te Connectivity 154897-3 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 | Buy Now |
DISTI #
154897-3-ND
|
DigiKey | .375 SERIES FLAG FASTON RECEPTAC Min Qty: 50000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5446 | Buy Now |
DISTI #
154897-3
|
Avnet Americas | .375 SERIES FLAG FASTON RECEP - Tape and Reel (Alt: 154897-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1250 Container: Reel | 0 |
|
$0.5773 | Buy Now |
DISTI #
571-154897-3
|
Mouser Electronics | Terminals .375 SERIES FLAG FASTON RECEPTACLE RoHS: Compliant | 0 |
|
$0.5720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
AMP154897-3
|
Heilind Electronics | .375 SERIES FLAG FASTON RECEP | Americas - 0 in Stock |
|
$0.6408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5520 / $1.6210 | Buy Now |
DISTI #
AMP154897-3
|
Interstate Connecting Components | .375 SERIES FLAG FASTON RECEP | 0 |
|
$0.6408 | Buy Now |
DISTI #
154897-3
|
Avnet Abacus | (Alt: 154897-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5520 / $1.6210 | Buy Now |
Part Details for 154897-3
154897-3 CAD Models
154897-3 Part Data Attributes
|
154897-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154897-3
TE Connectivity
Push-On Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 |