Part Details for 15489185 by Aptiv PLC
Overview of 15489185 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15489185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15489185
|
Mouser Electronics | Automotive Connectors SEAL CBL 1W CAVTY PLUG RED RoHS: Compliant | 47454 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
VDP:6627_29089855
|
Arrow Electronics | Red Individual Loose Cable Cavity Plug Seal Nylon RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks | Americas - 1600000 |
|
$0.0157 / $0.0165 | Buy Now |
DISTI #
83635983
|
Verical | Red Individual Loose Cable Cavity Plug Seal Nylon RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Americas - 1600000 |
|
$0.0157 / $0.0165 | Buy Now |
DISTI #
15489185
|
TTI | Automotive Connectors SEAL CBL 1W CAVTY PLUG RED RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Each |
Americas - 400000 In Stock |
|
$0.0188 | Buy Now |