Part Details for 15487755 by Aptiv PLC
Overview of 15487755 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15487755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15487755
|
Mouser Electronics | Automotive Connectors 4P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant | 1818 |
|
$1.8200 / $3.2600 | Buy Now |
DISTI #
15487755-B
|
TTI | Automotive Connectors ASM CONN 4 M GT 150 SLF RoHS: Compliant pbFree: Pb-Free Min Qty: 83 Package Multiple: 83 Container: Each |
Americas - 747 In Stock |
|
$1.1400 | Buy Now |
DISTI #
15487755
|
TTI | Automotive Connectors 4P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 830 Package Multiple: 830 Container: Each | Americas - 0 |
|
$0.5710 | Buy Now |
DISTI #
15487755
|
Avnet Abacus | Conn Housing M 4 POS ST Cable Mount (Alt: 15487755) RoHS: Compliant Min Qty: 830 Package Multiple: 830 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15487755
15487755 CAD Models
15487755 Part Data Attributes:
|
15487755
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15487755
Aptiv PLC
Combination Line Connector, 4 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15326268 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |