Part Details for 1548480 by Phoenix Contact
Overview of 1548480 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1548480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1548480
|
Mouser Electronics | Circular Metric Connectors SACB- 8/3-L- 5. 0PUR QO-0,34 RoHS: Compliant | 0 |
|
$149.3500 / $155.0300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - number of positions: 3 - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$150.4200 / $160.5900 | Buy Now |
DISTI #
000000000002647160
|
Sager | Circular Metric Connectors SACB- 8/3-L- 5. 0PUR QO-0,34 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - number of positions: 3 - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$150.4200 / $160.5900 | Buy Now |
Part Details for 1548480
1548480 CAD Models
1548480 Part Data Attributes:
|
1548480
Phoenix Contact
Buy Now
|
Compare Parts:
1548480
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |