Part Details for 1548422 by Phoenix Contact
Overview of 1548422 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1548422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1548422
|
Mouser Electronics | Circular Metric Connectors SACB- 6/4-C QO-0.34 RoHS: Compliant | 0 |
|
$110.0400 / $128.1400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 6 - number of positions: 4 - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$104.3700 / $134.5900 | Buy Now |
DISTI #
000000000002647154
|
Sager | Circular Metric Connectors SACB- 6/4-C QO-0.34 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 6 - number of positions: 4 - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$104.3700 / $134.5900 | Buy Now |