Part Details for 154807-E by TE Connectivity
Overview of 154807-E by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154807-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7823
|
Newark | Conn, Rcpt, 50Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154807-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 280 |
|
$3.2300 / $3.7000 | Buy Now |
DISTI #
62AK4819
|
Newark | Conn, Rcpt, 50Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154807-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 194 |
|
$3.2600 / $3.5300 | Buy Now |
DISTI #
2684-154807-ECT-ND
|
DigiKey | SMC F VERT B 50POS SMT 6.20MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1591 In Stock |
|
$2.8865 / $5.3500 | Buy Now |
DISTI #
154807-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 6.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154807-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 840 |
|
$2.4980 / $3.0061 | Buy Now |
DISTI #
305-154807
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT RoHS: Compliant | 2938 |
|
$2.8900 / $5.3200 | Buy Now |
|
Future Electronics | SMCB 50 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 560Reel |
|
$2.8400 / $2.9500 | Buy Now |
DISTI #
ERN154807
|
Heilind Electronics | SMC FEMALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 630 in Stock |
|
$2.8900 / $2.9864 | Buy Now |
|
Onlinecomponents.com | SMCB 50 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
154807-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel | Americas - 0 |
|
$2.8900 / $3.1500 | Buy Now |
DISTI #
ERN154807
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 50-PIN VERTICAL SMT | 210 |
|
$2.8900 / $2.9864 | Buy Now |
Part Details for 154807-E
154807-E CAD Models
154807-E Part Data Attributes:
|
154807-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154807-E
TE Connectivity
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.276 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |
Alternate Parts for 154807-E
This table gives cross-reference parts and alternative options found for 154807-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 154807-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
234199-E | Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal | TE Connectivity | 154807-E vs 234199-E |
234199 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug, | ERNI | 154807-E vs 234199 |