Part Details for 1548060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1548060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1548060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4702
|
Newark | Apgtb 2.5 2T 4C/2 |Weidmuller 1548060000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.1100 | Buy Now |
DISTI #
281-1548060000-ND
|
DigiKey | MULTI-TIER MODULAR TERMINAL, PUS Min Qty: 1 Lead time: 4 Weeks Container: Box |
38 In Stock |
|
$1.9719 / $4.5700 | Buy Now |
DISTI #
1548060000
|
Avnet Americas | Terminal Block Feed-Through 2 Position Wemid Dark Beige DIN Rail - Bulk (Alt: 1548060000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1548060000
|
Mouser Electronics | DIN Rail Terminal Blocks APGTB 2.5 2T 4C/2 RoHS: Compliant | 0 |
|
$2.0500 / $4.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.7800 / $2.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.7800 / $2.6600 | Buy Now |