Part Details for 1547A by Keystone Electronics Corp
Overview of 1547A by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1547A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4890
|
Newark | Threaded Standoff/Bulk |Keystone 1547A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.5180 | Buy Now |
DISTI #
36-1547A-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1480 In Stock |
|
$0.2939 / $0.6300 | Buy Now |
DISTI #
534-1547A
|
Mouser Electronics | Standoffs & Spacers RND .250X.250 ZBRASS RoHS: Compliant | 8002 |
|
$0.2610 / $0.5600 | Buy Now |
DISTI #
70182017
|
RS | Standoff, 1/4 Round, Female, Threaded 4-40, Length .250, Brass/Zinc | Keystone Electronics 1547A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | Electromechaincal RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 500 Container: Bulk | 450Bulk |
|
$0.5600 / $0.5900 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
KEYS1547A
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.3830 / $0.4930 | RFQ |
DISTI #
000000000000357709
|
Sager | Standoffs & Spacers RND .250X.250 ZBRASS Min Qty: 500 | 0 |
|
$0.2813 / $0.5520 | Buy Now |
Part Details for 1547A
1547A CAD Models
1547A Part Data Attributes:
|
1547A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1547A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |